857-009-431-101

Heilind Number:EDA857-009-431-101
Manufacturer:EDAC
Manufacturer Number:857-009-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting nine positions and a 5A amperage rating, it accommodates various power and signal requirements. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component.