857-009-431-102

Heilind Number:EDA857-009-431-102
Manufacturer:EDAC
Manufacturer Number:857-009-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation under extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 5 A. Boasting 9 positions and a row spacing of .2 inches, it provides ample connectivity options for your applications. Whether for industrial machinery or electronic devices, this straight mount connector is a versatile solution for your board-to-board connections. Trust in its durability and performance to keep your systems running smoothly.