857-009-431-103

Heilind Number:EDA857-009-431-103
Manufacturer:EDAC
Manufacturer Number:857-009-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-103

Detailed Description

Experience reliable connectivity with our high temp card edge connector, designed for top performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The single-row design with nine positions guarantees compatibility with various devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications where durability and stability are paramount. Trust in this black connector for your critical connectivity needs.