857-009-431-107

Heilind Number:EDA857-009-431-107
Manufacturer:EDAC
Manufacturer Number:857-009-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-107

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Featuring a single row design with nine positions, it ensures reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers robust durability. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space efficiency. With an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.