857-009-431-108

Heilind Number:EDA857-009-431-108
Manufacturer:EDAC
Manufacturer Number:857-009-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and compliance with stringent safety standards. With a single row layout and a total of nine positions, it offers ample room for precise connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial environments. Upgrade your PCB setups with this high-performance connector, a must-have in the realm of advanced connectivity solutions.