857-009-431-112

Heilind Number:EDA857-009-431-112
Manufacturer:EDAC
Manufacturer Number:857-009-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-431-112

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability even in high-temperature environments. With a single row design and a pitch of .156 inches, it offers efficient and secure connections for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Offering nine positions and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your board-to-board connections. Trust in its durability and performance for your next project.