857-009-441-101

Heilind Number:EDA857-009-441-101
Manufacturer:EDAC
Manufacturer Number:857-009-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-441-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout boasting nine positions, copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mounting orientation, this connector is a must-have for seamless board-to-board interconnection in various electronic applications. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with ease. Elevate your PCB assembly with this essential component.