857-009-441-102

Heilind Number:EDA857-009-441-102
Manufacturer:EDAC
Manufacturer Number:857-009-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-441-102

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and nine positions, it offers seamless integration on your circuit board. The Copper Alloy contacts ensure efficient power transfer, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Elevate your connectivity with this essential component for your electronic projects.