857-009-441-103

Heilind Number:EDA857-009-441-103
Manufacturer:EDAC
Manufacturer Number:857-009-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-441-103

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 9 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in our high-quality connectors to meet your connectivity needs with ease.