857-009-441-104

Heilind Number:EDA857-009-441-104
Manufacturer:EDAC
Manufacturer Number:857-009-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-441-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for rugged performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row layout and nine positions, it offers efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration into PCBs. Operating flawlessly between -40°C and 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.