857-009-441-107

Heilind Number:EDA857-009-441-107
Manufacturer:EDAC
Manufacturer Number:857-009-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-441-107

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row with nine positions, perfect for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your PCB connectivity with this essential component.