857-009-445-101

Heilind Number:EDA857-009-445-101
Manufacturer:EDAC
Manufacturer Number:857-009-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring a single row configuration, it offers a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 9 positions. Crafted with copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 5A. With a straight mount orientation, this connector is easy to install and perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.