857-009-445-102

Heilind Number:EDA857-009-445-102
Manufacturer:EDAC
Manufacturer Number:857-009-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row of nine positions, with a contact pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures stability and conductivity in challenging conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation makes installation easy, while its compact design fits seamlessly into PCB setups. Upgrade your connectivity solutions with this essential component.