857-009-445-103

Heilind Number:EDA857-009-445-103
Manufacturer:EDAC
Manufacturer Number:857-009-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimum performance, this connector features a single row of nine positions, each crafted with durable copper alloy contacts. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure board-to-board connectivity. Suitable for a variety of applications, the straight mount orientation facilitates easy installation. Upgrade your system with this robust and efficient connector, a must-have component for seamless electronic connectivity.