857-009-445-104

Heilind Number:EDA857-009-445-104
Manufacturer:EDAC
Manufacturer Number:857-009-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and a single row layout with nine positions. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures secure and reliable connections in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications where high heat resistance is essential. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Trust in this connector to deliver seamless board-to-board PCB connections, meeting your connectivity needs with precision and efficiency. Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and a single row layout with nine positions. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures secure and reliable connections in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications where high heat resistance is essential. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Trust in this connector to deliver seamless board-to-board PCB connections, meeting your connectivity needs with precision and efficiency.