857-009-445-107

Heilind Number:EDA857-009-445-107
Manufacturer:EDAC
Manufacturer Number:857-009-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and nine positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications that demand high performance and durability. Upgrade your setup with this essential component for seamless board-to-board connections.