857-009-445-108

Heilind Number:EDA857-009-445-108
Manufacturer:EDAC
Manufacturer Number:857-009-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-108

Detailed Description

Introducing a high-temp card edge connector designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row of 9 copper alloy contacts, it offers secure connectivity for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. The straight mount orientation allows for easy installation, making it a versatile solution for board-to-board PCB connections. Trust in this connector for efficient and robust performance in your electronic systems.