857-009-445-112

Heilind Number:EDA857-009-445-112
Manufacturer:EDAC
Manufacturer Number:857-009-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-445-112

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 9 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation for a secure fit and experience enhanced connectivity like never before.