857-009-447-101

Heilind Number:EDA857-009-447-101
Manufacturer:EDAC
Manufacturer Number:857-009-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-447-101

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in extreme environments. The Copper Alloy contacts, along with a 5 A amperage rating, guarantee efficient power transmission. With a pitch of .156 inches and 1 row of 9 positions, this connector offers precise and secure board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component.