857-009-447-102

Heilind Number:EDA857-009-447-102
Manufacturer:EDAC
Manufacturer Number:857-009-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-447-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and nine positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is engineered to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Trust in our connector for seamless board-to-board connections in your electronic projects.