857-009-447-107

Heilind Number:EDA857-009-447-107
Manufacturer:EDAC
Manufacturer Number:857-009-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-447-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. This sleek black connector boasts a single row of nine positions, featuring copper alloy contacts for reliable conductivity. With a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, it's built to withstand high temperatures ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.