857-009-453-101

Heilind Number:EDA857-009-453-101
Manufacturer:EDAC
Manufacturer Number:857-009-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power delivery at up to 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your board layout. The right-angle mount orientation and 9 positions cater to versatile installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.