857-009-453-102

Heilind Number:EDA857-009-453-102
Manufacturer:EDAC
Manufacturer Number:857-009-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Black High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 9 positions and a pitch of .156 inches, ensuring seamless integration into your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this connector for secure and efficient board-to-board PCB connections in demanding environments.