857-009-453-103

Heilind Number:EDA857-009-453-103
Manufacturer:EDAC
Manufacturer Number:857-009-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row with nine positions, perfect for seamless board-to-board PCB connections. With a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and reliable performance even in high-temperature environments. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for all your PCB needs.