857-009-453-104

Heilind Number:EDA857-009-453-104
Manufacturer:EDAC
Manufacturer Number:857-009-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Boasting nine positions and an amperage of 5A, it's perfect for demanding electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your PCB setup. Upgrade your connectivity solutions today with this essential product.