857-009-453-107

Heilind Number:EDA857-009-453-107
Manufacturer:EDAC
Manufacturer Number:857-009-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-107

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it offers a single row of 9 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. Featuring a right-angle mount orientation, it allows for convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is perfect for various industrial applications. Elevate your PCB connectivity with this top-of-the-line component.