857-009-453-108

Heilind Number:EDA857-009-453-108
Manufacturer:EDAC
Manufacturer Number:857-009-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-453-108

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for optimal performance, it features a single row with nine positions and a pitch of .156 inches, ensuring secure and reliable connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in the most demanding environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector offers excellent conductivity and stability under extreme conditions. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connectivity in your projects.