857-009-454-101

Heilind Number:EDA857-009-454-101
Manufacturer:EDAC
Manufacturer Number:857-009-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 9 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the right-angle mount orientation allows for flexible placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.