857-009-454-102

Heilind Number:EDA857-009-454-102
Manufacturer:EDAC
Manufacturer Number:857-009-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and nine positions, it offers reliable connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, and with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for high-temp environments. Upgrade your setup with this essential component for seamless board-to-board connections.