857-009-454-103

Heilind Number:EDA857-009-454-103
Manufacturer:EDAC
Manufacturer Number:857-009-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in demanding environments. The copper alloy contacts support a current of up to 5 A, making it suitable for various applications. Featuring a single row design with 9 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless and secure PCB connections.