857-009-454-104

Heilind Number:EDA857-009-454-104
Manufacturer:EDAC
Manufacturer Number:857-009-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it seamlessly integrates into your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Boasting nine positions and a 5A amperage rating, it provides ample power for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Elevate your connectivity game with this essential component.