857-009-454-107

Heilind Number:EDA857-009-454-107
Manufacturer:EDAC
Manufacturer Number:857-009-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-107

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row of nine positions, perfect for streamlined PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and conductivity. The right-angle mount orientation offers versatile installation options, while the generous operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for reliable board-to-board PCB connections in any application.