857-009-454-108

Heilind Number:EDA857-009-454-108
Manufacturer:EDAC
Manufacturer Number:857-009-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration onto your board. The Copper Alloy contacts, capable of handling up to 5 A of current, guarantee optimal conductivity. Boasting 9 positions and a pitch of .156 inches, it allows for efficient data transmission. Whether you're working in industrial settings or harsh environments, this connector is your trusted solution with an operating temperature range of -40 to 105°C. Upgrade your connectivity with this essential component, perfect for a variety of applications in the electronics industry.