857-009-454-112

Heilind Number:EDA857-009-454-112
Manufacturer:EDAC
Manufacturer Number:857-009-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and a total of 9 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for high temperature environments, it operates flawlessly between -40 and 105°C. The right-angle mount orientation adds versatility to your design, making it ideal for various electronic projects. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.