857-009-457-101

Heilind Number:EDA857-009-457-101
Manufacturer:EDAC
Manufacturer Number:857-009-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a sleek black finish and features a 1-row configuration with 9 positions. With a current rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature tolerance, perfect for demanding environments. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Its right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Browse through our range of connectors for more options to suit your project requirements.