857-009-457-102

Heilind Number:EDA857-009-457-102
Manufacturer:EDAC
Manufacturer Number:857-009-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity. Featuring a single row layout with nine positions and a .156-inch pitch, this connector offers seamless integration on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.