857-009-457-103

Heilind Number:EDA857-009-457-103
Manufacturer:EDAC
Manufacturer Number:857-009-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The copper alloy contacts ensure reliable power delivery, with an amperage rating of 5 A. Perfect for space-saving applications, it boasts a right-angle mount orientation and a total of 9 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for even more versatile solutions.