857-009-457-104

Heilind Number:EDA857-009-457-104
Manufacturer:EDAC
Manufacturer Number:857-009-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and right-angle mount orientation, it offers seamless integration in a variety of applications. The copper alloy contact material, rated for 5A, guarantees reliable conductivity. Boasting a pitch of .156 inches, row spacing of .2 inches, and nine positions, it facilitates efficient data transfer on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for board-to-board connections, it belongs to our comprehensive range of high-quality PCB connectors.