857-009-457-108

Heilind Number:EDA857-009-457-108
Manufacturer:EDAC
Manufacturer Number:857-009-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of nine positions, ensuring seamless board-to-board contact. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in even the most demanding environments. The copper alloy contact material and 5A amperage rating provide reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.