857-009-457-112

Heilind Number:EDA857-009-457-112
Manufacturer:EDAC
Manufacturer Number:857-009-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-457-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right angle mount orientation, it offers seamless integration into your electronic systems. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 9 positions and a 5A amperage rating, it accommodates various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB design with this essential component.