857-009-458-101

Heilind Number:EDA857-009-458-101
Manufacturer:EDAC
Manufacturer Number:857-009-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration in PCB assemblies. This sleek black connector boasts a single row configuration, featuring nine positions for optimal connectivity. Crafted with precision, it ensures efficient power transmission with a 5A capacity and durable copper alloy contact material. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust performance in extreme environments, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Elevate your PCB designs with this essential component, a must-have in any electronics assembly toolkit.