857-009-458-102

Heilind Number:EDA857-009-458-102
Manufacturer:EDAC
Manufacturer Number:857-009-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability in demanding conditions. With a right-angle mount orientation, it offers seamless integration onto PCBs, while its copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for secure connections. This single-row connector accommodates 9 positions, delivering versatility for various applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for industrial environments where durability is paramount. Elevate your connectivity solutions with this high-performance Card Edge Connector.