857-009-458-103

Heilind Number:EDA857-009-458-103
Manufacturer:EDAC
Manufacturer Number:857-009-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row of nine positions with a pitch of .156 inches, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both strength and conductivity. With a low-profile right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in our black Card Edge Connector to deliver superior quality and performance, meeting the demands of your most critical projects.