857-009-458-104

Heilind Number:EDA857-009-458-104
Manufacturer:EDAC
Manufacturer Number:857-009-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 9 positions, it offers seamless integration on your board. Crafted with quality in mind, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient data transmission. Perfect for space-saving layouts, its right-angle mount orientation is versatile for various applications. Operating smoothly in extreme conditions, it has a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential component.