857-009-458-107

Heilind Number:EDA857-009-458-107
Manufacturer:EDAC
Manufacturer Number:857-009-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row configuration and copper alloy contact material, it offers reliable connectivity for your circuit boards. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The right angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a must-have for high-temp environments. With nine positions available, this connector is ideal for seamlessly connecting your PCBs. Upgrade your setup today with this essential component.