857-009-458-108

Heilind Number:EDA857-009-458-108
Manufacturer:EDAC
Manufacturer Number:857-009-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration featuring nine positions, it offers seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. The right-angle mount orientation and a pitch of .156 inches make it versatile and easy to install. Elevate your circuit board designs with this essential component, a must-have in the realm of PCB connectors.