857-009-458-112

Heilind Number:EDA857-009-458-112
Manufacturer:EDAC
Manufacturer Number:857-009-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-458-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures high temperature resistance, making it ideal for industrial applications. With a single row design and nine positions, it offers efficient connectivity for your circuit boards. The copper alloy contact material guarantees secure and stable transmission, while the right angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connections with this essential component, a must-have in any professional setup.