857-009-459-101

Heilind Number:EDA857-009-459-101
Manufacturer:EDAC
Manufacturer Number:857-009-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-459-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row with nine positions, ensuring efficient signal transmission in your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in extreme operating conditions, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing and right-angle mount orientation offer versatility in installation. Elevate your connectivity game with this essential component from our wide range of PCB connectors.