857-009-459-103

Heilind Number:EDA857-009-459-103
Manufacturer:EDAC
Manufacturer Number:857-009-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-459-103

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable power transmission, with an amperage rating of 5A. Boasting nine positions and a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable solution for your critical electronic systems. Upgrade your connections today with this top-of-the-line Card Edge Connector.