857-009-459-107

Heilind Number:EDA857-009-459-107
Manufacturer:EDAC
Manufacturer Number:857-009-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-459-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of nine positions, crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its right-angle mount orientation offers versatility in installation, while its high amperage rating of 5A makes it suitable for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs. Upgrade to seamless performance with this essential component.